TE Connectivity / AMP 1-1617789-4

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 12VDC (Coil), 10A (Contact), DC Input
$ 255.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1617789-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-1617789-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
TE Connectivity1-1721150-0
Electromechanical Relay 5VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
Power Relay 5VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
TE Connectivity / P&BT7NS5D1-05
RELAY;E-MECH;GEN PURP;SPDT;CUR-RTG 10A;CTRL-V 5DC;VOL-RTG 240AC;PCB MNT
TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT

Descriptions

Descriptions of TE Connectivity / AMP 1-1617789-4 provided by its distributors.

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 12VDC (Coil), 10A (Contact), DC Input
Industrial Relays Fca410Bx2=Midrange Relay |Cii Te Connectivity FCA-410-BX2
Power/Signal Relay, 4 Form C
RELAY GEN PURPOSE 4PDT 10A 12V
FCA-410-BX2MIDRANGE RELAY
Power Relay Over 2A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-BX2
  • FCA410BX2