TE Connectivity 1415030-1

Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
$ 1.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415030-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-36.77%

CAD Models

Download TE Connectivity 1415030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
Electromechanical Relay 5VDC 69.4Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
PanasonicJS1AF-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-B-5V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
RELAY GEN PURPOSE SPST 10A 5V
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt

Descriptions

Descriptions of TE Connectivity 1415030-1 provided by its distributors.

Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
Power Relay 5VDC 10A SPST-NO(15x15x20)mm THT
Power Relay 5VDC 15A SPST-NO( (15mm 15mm 20mm)) THT
Electromechanical Relay SPST-NO 15A 5VDC 70Ohm Through Hole
Universal relay Plugins,D15XL15MM Through hole mounting 15mm*15mm*20mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.072A (Coil), 5VDC (Coil), 357mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Panel Mount
PB134005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1415030-1 | Internal Number: 1415030-1 | Alias Number: PB134005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB134005