TE Connectivity / AMP 1-1393212-1

Relay Gen Purpose DPST 30A 48V / Power Relay 48VDC 30A DPST-NO(52.32MM 34.54MM 30.73MM) Tht
$ 24.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1393212-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages23 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1393212-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityT92P7D22-48
Power Relay 48VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
PanasonicHE2AN-Q-DC48V
Power Relay 48VDC 25A DPST-NO(60x33x46.2)mm Flange
PanasonicHE2AN-S-DC48V
General Purpose Relays 25A 48VDC SCREW TERM RELAY POWER
PanasonicHE2AN-DC48V
HE Series 25 A DPST 48 VDC Plug-In Non-Polarized Compact Power Relay
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE ConnectivityT92S7D22-110
Electromechanical Relay 110VDC 7.255KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity / AMP 1-1393212-1 provided by its distributors.

RELAY GEN PURPOSE DPST 30A 48V / Power Relay 48VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.035A (Coil), 48VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay Dpst-No 48Vdc, 30A, Pc Board; Contact Configuration:dpst-No; Coil Voltage:48Vdc; Contact Current:30A; Product Range:t92 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes
RELAY, DPST-NO, 48VDC, 30A; Relay Type:Power; Coil Voltage VDC Nom:48V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; Coil Resistance:1.39kohm; Contact Configuration:DPST-NO; Coil Type:DC; Nom Operating Power:1.7W; Relay Mounting:Through Hole; External Height:30.73mm; External Width:34.54mm; External Depth:52.32mm
Special Order: T92S7D12-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D12-48 | Internal Number: 1-1393212-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S7D12-48