Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92S7D22-110

Electromechanical Relay 110VDC 7.255KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
$ 25.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7D22-110.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-13.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT92S7D12-110
Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1393212-7
PanasonicHE2AN-DC110V
Power Relay 110VDC 25A DPST-NO(50x33x46.2)mm Plug-In
Power Relay 110VDC 25A DPST-NO(60x33x46.2)mm Flange
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity1-1423008-0
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange

Descriptions

Descriptions of TE Connectivity T92S7D22-110 provided by its distributors.

Electromechanical Relay 110VDC 7.255KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1-1393212-3
General Purpose Power Relay Panel Mount - 1-1393212-3
Power/Signal Relay, DPST, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
POWER RELAY, DPST-NO, 30A, 110VDC, PANEL; Contact Configuration:DPST-NO; Coil Voltage:110VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay
T92S7D22-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D22-110 | Internal Number: 1-1393212-3 | Alias Number: T92-S7D22-110 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393212-3
  • 1-1393212-3 .
  • T92-S7D22-110