Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92P7D22-48

Power Relay 48VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange

$ 21.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92P7D22-48.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-39.67%

CAD Models

Download TE Connectivity T92P7D22-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1393212-1
RELAY GEN PURPOSE DPST 30A 48V / Power Relay 48VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
PanasonicHE2AN-Q-DC48V
Power Relay 48VDC 25A DPST-NO(60x33x46.2)mm Flange
PanasonicHE2AN-S-DC48V
General Purpose Relays 25A 48VDC SCREW TERM RELAY POWER
PanasonicHE2AN-DC48V
HE Series 25 A DPST 48 VDC Plug-In Non-Polarized Compact Power Relay
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE ConnectivityT92S7D22-110
Electromechanical Relay 110VDC 7.255KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity T92P7D22-48 provided by its distributors.

Power Relay 48VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Relay, 2 Form A (N/O), 48 V (DC), 1390 Ω, 30 A, 600 V (AC), monostable, 7-1393211-2
Panel Mount, Flange Mount, Power Relay, 40 A, Quick Connect
T92 Series 30 A DPST ( 2 Form A) 48 VDC Quick Connect Power Relay
Electromechanical Relay DPST-NO 40A 48VDC 1.39KOhm Flange Mount
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.035A (Coil), 48VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
T92P7D22-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7D22-48 | Internal Number: 7-1393211-2 | Alias Number: T92-P7D22 48 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393211-2
  • T92P7D22-48.