Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE2AN-S-DC48V

General Purpose Relays 25A 48VDC SCREW TERM RELAY POWER
$ 30.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-S-DC48V.

Future Electronics

Datasheet9 pages16 years ago

IHS

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-40.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicHE2AN-Q-DC48V
Power Relay 48VDC 25A DPST-NO(60x33x46.2)mm Flange
PanasonicHE2AN-DC48V
HE Series 25 A DPST 48 VDC Plug-In Non-Polarized Compact Power Relay
PanasonicHE2AN-Q-AC48V
Power Relay 48VAC 25A DPST-NO(60x33x46.2)mm Flange
TE ConnectivityT92P7D22-48
Power Relay 48VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1-1393212-1
RELAY GEN PURPOSE DPST 30A 48V / Power Relay 48VDC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Panasonic HE2AN-S-DC48V provided by its distributors.

General Purpose Relays 25A 48VDC SCREW TERM RELAY POWER
Power Relay, Dpst-No, 48Vdc, Flange; |Panasonic HE2AN-S-DC48V
HE Series 25 A DPST-NO 48 VDC Screw terminal type Chassis Mount Power Relay
TV-10/TV-15 rated, 1 Form A 30 A, 2 Form A 25 A, Power relays
Relay Base Mount, Thread Mount 51mm × 34mm × 44.5mm
Relay Power DPST 277VAC 48VDC Screw Carton/Case
RELAY GEN PURPOSE DPST 25A 48V
ENERGY MANAGMENT RELAYHE RELAY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2ANSDC48V