TE Connectivity / AMP 1-120534-1

Fh Series, Male Backplane Connector SMT, 64 Way, 2 Row, 16MM Pitch, 0.8A
$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-120534-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1-120534-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.86
$ 9.58
Stock
1,677
39,026
Authorized Distributors
6
6
Gender
Male
Male
Pitch
990.6 µm
990.6 µm
Number of Positions
64
64
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity120526-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP1-146888-1
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
TE Connectivity120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity1-120527-1
Board to Board & Mezzanine Connectors 1FHP 64 50A/P S N S10 12 13 15
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 1-120534-1 provided by its distributors.

FH SERIES, MALE BACKPLANE CONNECTOR SMT, 64 WAY, 2 ROW, 16MM PITCH, 0.8A
AMP FROM TE CONNECTIVITY 1-120534-1 Stacking Board Connector, 10-15 mm Height, 64 Contacts, Plug, 1 mm, Surface Mount, 2 Rows
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 1MM, SH-10-12-13-15MM, 64WAY; Series:FH; Pitch Spacing:1mm; No. of Contacts:64; Gender:Plug; Contact Plating:Gold; Row Pitch:3.3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking
Special Order: 1FHP,64,50A/P,N,C,S10,12,13,15 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): 1 mm PCB Mount Header Vertical Board-to-Board 64 | Board-To-Board Header & Receptacle | Part Number: 1-120534-1 | Internal Number: 1-120534-1 | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors