TE Connectivity 120525-1

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 9.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120525-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.15%

CAD Models

Download TE Connectivity 120525-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity120526-1
Ieee 1386 Mezzanine Connector; |Te Connectivity Amp 120526-1
TE Connectivity / AMP1-146888-1
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5146897-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 120525-1 provided by its distributors.

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Stacking Connector, Plug, 64Pos, 1Mm; |Te Connectivity Amp 120525-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
Board to Board & Mezzanine Connectors 64P PLUG 1MM SMT 1000
Center Strip Contacts,Plug 1mm 2 64pin 8mm 6.35mm 760nm gold SMD mount 35.9mm(Length)*6.05mm(height)
1FHP,64,30A/P, S,N, S08, PCB Headers and Receptacles
PLUG 8MM HEIGHT 64W; Ways, No. of:64; Pitch:1mm
AMP 120525-1 1FHP 64 30A/P S N S08
1FHP,64,30A/P,S,N,S08 PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:64;Centerline (Pitch):1 mm PCB Mount Header Vertical Board-to-Board 64 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty