Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM NDIR04ST

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM NDIR04ST.

IHS

Datasheet2 pages21 years ago

Newark

Inventory History

3 month trend:
-2.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.123
$ 0.939
Stock
6,195
97,399
Authorized Distributors
6
1
Mount
Through Hole
-
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
100 mA
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEMDPL04
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS04
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill90B04S
Switch DIP 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill78B04
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04AV
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM NDIR04ST provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 4 Circuits, Slide, Through Hole, SPST, 24 VDC, 25 mA
4 2000Cycles 2000Cycles 25mA DIP Through hole mounting 11.1mm(Length)*4.4mm(height)
Dip/Sip Sw 4Circuits Slide Through Hole; |APEM Inc. NDIR04ST
SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, DIL, 4WAY; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST; Voltage
SWITCH, DIL, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: NDI Series; Switch Type: DIP Sealed; SVHC: No SVHC (15-Jan-2018); Capacitance: 5pF; Contact Current @ Contact Voltage DC Max: 100mA; Contact Current Rating: 100mA; Contact Resistance: 50mohm; Dielectric Strength VDC: 500V; External Length / Height: 3.4mm; External Width: 7.2mm; Insulation Resistance: 1000Mohm; Lead Spacing: 2.54mm; Length: 11.1mm; No. of Mechanical Operations: 3000; No. of Positions: 4Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pin Configuration: DIL; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDIR-04ST