Grayhill 78RB04ST

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78RB04ST.

Farnell

Datasheet2 pages12 years ago

Master Electronics

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+60.13%

CAD Models

Download Grayhill 78RB04ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.825
$ 3.303
Stock
24,516
3,163
Authorized Distributors
6
6
Mount
Through Hole
PCB, Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
4 A
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04ST
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0BD
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0B
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD04H1B
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78RB04ST provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
SWITCH;DIP;SPST;4 POS;4 X RECESSED SLIDE ACTUATORS;GOLD;25MA;24VDC;PC PIN
78 Series Recessed Slide SPST 4 Position Through Hole DIP Switch
4 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 12.19mm(Length)*6.73mm(height)
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches DIP Switch SPST 4 Po s Tape Seal
SWITCH SLIDE DIP SPST 150MA 30V
DIP/SIP SW 4CIRCUITS SLIDE THROUGH HOLE;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON