TE Connectivity / Alcoswitch A103SYZQ

Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 7.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch A103SYZQ.

IHS

Datasheet1 page16 years ago
Datasheet14 pages21 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 7.18
$ 2.996
$ 2.996
Stock
7,437
70,961
70,961
Authorized Distributors
2
6
6
Throw Configuration
SPDT
SPDT
SPDT
Actuator Material
-
Brass, Phenolic
Brass, Phenolic
Termination
Solder
Lug
Lug
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA131S1YZQ
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012LL3G01
Toggle Switch SPDT On-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity / Alcoswitch A103SYZQ provided by its distributors.

Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded
SWITCH TOGGLE SPDT WIRE LUG 5A
125V(AC) On-Off-On 6000Cycles 28V 120V 5A 10.41mm SPDT
Toggle Switches SP ON-OFF-ON BAT LUG

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi