TDK YFF31HC1H153MT000N

3-terminal Filters, Insertion Loss=40dB (40MHz to 2000MHz), LxWxT: 3.2x1.6x1.3mm
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF31HC1H153MT000N.

Future Electronics

Datasheet5 pages7 years ago

IHS

Newark

TME

Inventory History

3 month trend:
-39.30%

CAD Models

Download TDK YFF31HC1H153MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
Cap Ceramic 0.015uF 100V X7R 20% Pad SMD 0805 125C T/R
TAIYO YUDENQMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
TAIYO YUDENSMK316BJ153ML-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.015 uF, ± 20 %, 1206, X5R/B, RoHS
250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 15nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK YFF31HC1H153MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (40MHz to 2000MHz), LxWxT: 3.2x1.6x1.3mm
Feed Through Capacitors 1206 50V 0.015uF X7S 20% 10A
Cap Feed Through 0.015uF 50VDC 20% Flat 1206 125C
15nF 卤20% 1.5m惟 SMD-4P,1.6x3.2mm Feed Through Capacitors ROHS
20% 10A 50V 50V 15nF 1206 3.2mm*1.6mm*1.3mm
FEEDTHROUGH Capacitor, 15000PF, 50V, 1206;
Feed Through Capacitor, 1 Function(s), 50V, 10A, 4 Pin(s)
TDK YFF31HC1H153MT000N フィードスルーコンデンサ
Filter, Feed Through, 0.015Uf, 10A, 1206; Capacitance:15000Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:10A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Hc Series; Svhc:No Svhcrohs Compliant: Yes |Tdk YFF31HC1H153MT000N.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF31HC1H153MT000N.