TDK C2012X7R2E153M125AA

250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E153M125AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

CAD Models

Download TDK C2012X7R2E153M125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.144
$ 0.144
Stock
18,055
29,078
29,078
Authorized Distributors
2
2
2
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENQMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 100V X7R 20% Pad SMD 0805 125C T/R
TAIYO YUDENHMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
TAIYO YUDENQMK212B7153KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.015 uF, ± 10 %, 0805, X7R, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.015uF 250volt X7R 10% Soft Term

Descriptions

Descriptions of TDK C2012X7R2E153M125AA provided by its distributors.

250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 15000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
CAP .015UF 250VDC X7R 20% SMD 0805

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos