TDK C3216X7R2E153M115AA

250V 15nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.234
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2E153M115AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

CAD Models

Download TDK C3216X7R2E153M115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.25
Stock
42,664
29,483
Authorized Distributors
2
2
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENSMK316B7153ML-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.015 uF, ± 20 %, 1206, X7R, RoHS
Mlcc,1206,x7R,250V,15Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H3X7R2E153M115AA
250V 15nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316B7153MLHT
Cap, Mlcc, 1206, 630V, X7R, 0.015Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7153MLHT
KYOCERA AVX12062C153KAT4A
Cap Ceramic 0.015uF 200V X7R 10% SMD 1206 125°C Embossed T/R
200V 15nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X7R2E153M115AA provided by its distributors.

250V 15nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 250, CAP VALUE: 15000, TOL: +/-20%, THICKNESS: 1.15 ± 0.15
Capacitor Ceramic 0.015Uf 250V, X7R, 20%, 1206; Capacitance:15000Pf; Voltage(Dc):250V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Qualification:- Rohs Compliant: Yes |Tdk C3216X7R2E153M115AA

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos