Murata GRM21BR72A153MA01L

Cap Ceramic 0.015uF 100V X7R 20% Pad SMD 0805 125C T/R
$ 0.152
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR72A153MA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

DigiKey

CAD Models

Download Murata GRM21BR72A153MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.033
$ 0.033
Stock
1
27,863
27,863
Authorized Distributors
2
4
4
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805
TAIYO YUDENHMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
TAIYO YUDENQMK212B7153MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.015 uF, ± 20 %, 0805, X7R, RoHS
250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 15nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK212B7153KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.015 uF, ± 10 %, 0805, X7R, RoHS

Descriptions

Descriptions of Murata GRM21BR72A153MA01L provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 20% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2012M/0805
CAP CER 0.015UF 100V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH