TDK YFF21SC1H220MT000N

YFF21 22PF 50V 0, 4A 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF21SC1H220MT000N.

IHS

Datasheet10 pages7 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C220M5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 20%
Yageo GroupC0805C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 5%
Yageo GroupC0805C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 5%
KYOCERA AVX08051A220JAT2A
0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A220JAT2A
0805 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051A220KAT2A
0805 22PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-10%

Descriptions

Descriptions of TDK YFF21SC1H220MT000N provided by its distributors.

YFF21 22pF 50V 0,4A 0805
FILTER, FEED THROUGH, 22PF, 0.4A, 0805
Feed Through Capacitor, 1 Function(s), 50V, 0.4A, 4 Pin(s)
CAP FEEDTHRU 22PF 20% 50V 0805
FILTER, FEED THROUGH, 22PF, 0.4A, 0805; Capacitance: 22pF; Voltage Rating: 50V; Filter Type: Feed Through; Current Rating: 400mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: YFF-SC Series; SV
FILTER, FEED THROUGH, 22PF, 0.4A, 0805; Capacitance:22pF; Voltage Rating:50V; Current Rating:400mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; DC Resistance Max:500mohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos