KYOCERA AVX 08055A220JAT2A

0805 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A220JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

HQonline

Newark

_legacy Avnet

Inventory History

3 month trend:
+7.26%

CAD Models

Download KYOCERA AVX 08055A220JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08053A220KAT2A
0805 22 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 22 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C220K3GACTU
Cap Ceramic 22pF 25V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C220J5GACTU
Ceramic capacitor, 22 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C220J5GAC7800
KYOCERA AVX08051A220JAT2A
0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C220M5GACTU
Cap Ceramic 22pF 50V C0G 20% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 08055A220JAT2A provided by its distributors.

0805 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 16V 22pF ±5% C0G NP0
Chip Capacitance (Mlcc) 0805 22pF ±5% 50V C0G (NP0)
Ceramic Capacitors; 08055A220JAT2A; AVX; 22 pF; 0805; 50 V; 940 µm
CAP,08055A220JAT2A,0805,NPO,22 PF,5%,50V,TR <AZ
Ceramic Capacitor 22Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:22Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055A220JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A220JAT2A.
  • 08055A220JAT2A/4K
  • 08055A220JAT2A4K
  • 08055A220JAT2A\4K
  • 08055A220JAT2A\\4K
  • 08055A220JAT2A\\\\\\\\4K