Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C220J5GACTU

Cap Ceramic 22pF 50V C0G 5% SMD 0805 125C Plastic T/R

$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220J5GACTU.

IHS

Datasheet4 pages2 years ago
Datasheet22 pages3 years ago

Farnell

Upverter

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+44.77%

CAD Models

Download Yageo Group C0805C220J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.042
$ 0.042
Stock
4,008,222
287,388
287,388
Authorized Distributors
6
5
5
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
700 µm
700 µm
700 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Samsung Electro-MechanicsCL21C220JBANNNC
50V 22pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C220JCANNNC
Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 100V 0805 Paper T/R
KYOCERA AVX08055A220JAT4A
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
KYOCERA AVX08055A240JAT2A
50V 24pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C220J5GACTU provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
CERAMIC CAPACITOR 22PF 50V, C0G, 5%, 0805, FULL REEL
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;22.0PF;TOL 5%;SMT;VOL-RTG 50V;C0G;TAPE AND REEL
SMD MLC Capacitor 22pF 50V 5% NPO 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -C0805C220J5GAC-TU
  • C0805C220J5GAC 7800
  • C0805C220J5GAC TU
  • C0805C220J5GAC-7800
  • C0805C220J5GAC-TU
  • C0805C220J5GAC-TU.
  • C0805C220J5GAC7800
  • C0805C220J5GACTU.