Yageo Group C0805C220J1GACTU

Cap Ceramic 22pF 100V C0G 5% SMD 0805 125C Plastic T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220J1GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page7 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+4.03%

CAD Models

Download Yageo Group C0805C220J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.174
Stock
1,978,572
47,550
Authorized Distributors
6
1
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
780 µm
1.45 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A220JAT2A
0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 100V 0805 Paper T/R
Samsung Electro-MechanicsCL21C220JBANNNC
50V 22pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C220JCANNNC
Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C220J1GACTU provided by its distributors.

Cap Ceramic 22pF 100V C0G 5% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
Cap 22Pf 100Vdc C0G 5% Smd 0805 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP 22PF;TOL+5%;SMT;VOL-RTG 100V;C0G;TR
Chip Capacitance (Mlcc) 0805 22pF ±5% 100V C0G (NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220J1GAC 7800
  • C0805C220J1GAC TU
  • C0805C220J1GAC TU.
  • C0805C220J1GAC7800
  • C0805C220J1GACTU.