TDK WT1005690-12K2-A6-G

Tx Coil Units and Modules, Dimension = 100.0mm x 56.0mm, Inductance=11.5 to 12.5μH at 100kHz
$ 9.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK WT1005690-12K2-A6-G.

TDK

Datasheet3 pages0 years ago

TME

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-01-30
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor, ferrite,12Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-120KL
General Purpose Inductor, 12uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
API Delevan4554R-120K
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 500mA 600mOhm DCR 1812 T/R
Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag

Descriptions

Descriptions of TDK WT1005690-12K2-A6-G provided by its distributors.

Tx Coil Units and Modules, Dimension = 100.0mm x 56.0mm, Inductance=11.5 to 12.5μH at 100kHz
Wireless Charging Coil Transmitter 11.5uH to 12.5uH 100KHz 80mOhm DCR Through Hole
General Purpose Inductor, 12.5uH, 3 Element
Ind 12.5uH 10% 70@100KHz Air RDL Tray
WT 3.94Lx2.20W x 0.19H 100.0mmx56mmx4.8mm 11.5-12.5muH
TX 3 COIL 1 LAYER 11.5 - 12.5UH
3 COIL, WIRELESS CHARGING, 10%
3 COIL, 10%, WIRELESS CHARGING; Product Range: WT Series; Inductance: 12.5µH; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); DC Resistance Max: 0.08ohm; Lead Spacing: 3.5mm
WIRELESS CHARGING, 3 COIL, 10%; Product Range:WT Series; Inductance:12.5µH; Inductance Tolerance:± 10%; DC Resistance Max:80mohm; No. of Coils:3 Coils; No. of Layers:1 Layer; Saturation Current (Isat):-; Self Resonant Frequency:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-1005690-12K2-A6-G
  • WT1005690-12K2-A6G
  • WT1005690-12K2A6G