Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0914-120KL

Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-120KL.

Farnell

Datasheet8 pages6 years ago

Electro Sonic

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-9.17%

CAD Models

Download Bourns RLB0914-120KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENLHL08TB120K
Ind Power 12uH 10% 2.52MHz 65Q-Factor Ferrite 2.3A RDL Ammo Pack
TAIYO YUDENLHL08NB120K
Ind Power 12uH 10% 2.52MHz 65Q-Factor Ferrite 2.3A RDL Bulk
General Purpose Inductor, 12uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 12uH, 10%, 2 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns RLB0914-120KL provided by its distributors.

Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
FIXED IND 12UH 2.5A 55 MOHM TH
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 12muH
INDUCTOR, 12UH, 2.5A, 10%, RADIAL;
Bourns RLB0914-120KL ラジアルインダクタ
2.52MHz 15MHz 6.2A 2.5A 50@2.52MHz 12μH 55mΩ ±10% Plugins,D8.7XL12MM vertical mounting,Through hole mounting 8.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.