Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-120KL

Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-120KL.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-4.82%

CAD Models

Download Bourns RLB9012-120KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
Ind RF Choke Bobbin Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 3.1A RDL
RF Choke Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.05Ohm DCR RDL Bag
TAIYO YUDENLHL08TB120K
Ind Power 12uH 10% 2.52MHz 65Q-Factor Ferrite 2.3A RDL Ammo Pack
TAIYO YUDENLHL08NB120K
Ind Power 12uH 10% 2.52MHz 65Q-Factor Ferrite 2.3A RDL Bulk
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RLB9012-120KL provided by its distributors.

Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Inductor, 12Uh, 10%, 3.1A, Radial; Produ |Bourns, Inc. RLB9012-120KL
FIXED IND 12UH 3.1A 50 MOHM TH
1KHz 13MHz 3.1A 50@2.52MHz 12μH 50mΩ ±10% Plugins,D9XL12.2MM Through hole mounting 12.2mm(height)
RLB9012 Radial Vertical Cylinder 0.354Dia 9.00mm 12muH
INDUCTOR HI CURRENT RADIAL 12UH
INDUCTOR, 12UH, 10%, 3.1A, RADIAL; Produ; INDUCTOR, 12UH, 10%, 3.1A, RADIAL; Product Range:RLB9012 Series; Inductance:12µH; Inductor Construction:Unshielded; RMS Current (Irms):3.1A; Saturation Current (Isat):-; DC Resistance Max:0.05ohm; Inductance Tolerance:± 10%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.