Bourns RLB0712-120KL

Inductor, ferrite, 12Uh, 10+% Tol, 10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-120KL
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0712-120KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.14%

CAD Models

Download Bourns RLB0712-120KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 12uH 10% 1KHz 1.4A 0.11Ohm DCR AXL T/R
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
General Purpose Inductor, 12uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 12uH 10% 100KHz 20Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
Wurth Elektronik7447669112
WE-GFH High Frequency SMD Inductor | FIXED IND 12UH 810MA 465 MOHM

Descriptions

Descriptions of Bourns RLB0712-120KL provided by its distributors.

Inductor, ferrite,12Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-120KL
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
1KHz 12MHz 1A 20@2.52MHz 12¦ÌH 80m¦¸ ¡À10% ,D6.7XL10MM 10mm*11mm
1A 12uH ±10% Plugin,D6.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.264Dia 6.70mm 12muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.