| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLS252010T-4R7M | 8,630 | 685 | 14h | ||||||||
| Worldway Electronics | VLS252010T-4R7M | 12,215 | 7 | Tape & Reel | 14h | |||||||
| Anlinkda | VLS252010T-4R7M | 52,008 | 20h | |||||||||
| ALLICDATA ELECTRONICS | VLS252010T-4R7M | 16,000 | Tape & Reel | 12h | ||||||||
| Quest | VLS252010T-4R7M | 7,832 | 12h |
Download TDK VLS252010T-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLS252010T-4R7M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: