
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VLS252010ET-4R7M | 0 | 2K | 17h | ||||||||
| Arrow Electronics | VLS252010ET-4R7M | 0 | 2K | |||||||||
| Win Source | WS-VLS252010ET-4R7M | 9,860 | 300 | 16h | ||||||||
| Worldway Electronics | VLS252010ET-4R7M | 23,857 | 7 | Tape & Reel | 15h | |||||||
| RC Electronics | VLS252010ET-4R7M | 40,554 | 1 | >1wk |
Download TDK VLS252010ET-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TDK VLS252010ET-4R7M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: