
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | VLF302510MT-4R7M | 0 | 1 | Cut Tape | 7h | |||||||
| Farnell | VLF302510MT-4R7M | 0 | 5 | Cut Tape | 18h | |||||||
| Win Source | WS-VLF302510MT-4R7M | 76,000 | 180 | 19h | ||||||||
| Worldway Electronics | VLF302510MT-4R7M | 17,355 | 7 | Tape & Reel | 18h | |||||||
| SHENGYU ELECTRONICS | VLF302510MT-4R7M | 8,871 | 1 | 4d |
Download TDK VLF302510MT-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLF302510MT-4R7M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: