TDK VLF302510MT-150M

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 550mA 600mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF302510MT-150M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF302510MT-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-06
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-03-29
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 740mA 516mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK VLF302510MT-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 550mA 600mOhm DCR Blister T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
Power Inductor (SMD), 15 uH, ± 20%, 550 mA, Shielded, 520 mA, 3mm x 2.5mm x 1mm
SMD POWER IND, 15UH, 20%, 0.55A/SHIELDED; Inductance:15µH; RMS Current (Irms):550mA; Inductor Construction:Shielded; Saturation Current (Isat):520mA; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:600mohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF302510MT150M