
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF252012MT-220M | 0 | 5 | Cut Tape | 13h | |||||||
| Win Source | WS-VLF252012MT-220M | 2,510 | 40 | 14h | ||||||||
| Worldway Electronics | VLF252012MT-220M | 24,514 | 7 | Tape & Reel | 12h | |||||||
| Lixinc | VLF252012MT-220M | 14,384 | 7d | |||||||||
| Run Hong Electronics | VLF252012MT-220M | 4,568 | 22m |
Download TDK VLF252012MT-220M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF252012MT-220M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: