Murata LQH3NPN220MJ0L

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 510mA 720mOhm DCR 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN220MJ0L.

element14 APAC

Datasheet2 pages15 years ago

Ciiva

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 26Q-Factor Ferrite 0.6A 0.622Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 620mA 660mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.61A 0.756Ohm DCR 1212 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENNR4012T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.54A 0.576Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH3NPN220MJ0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 510mA 720mOhm DCR 1212 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Power Inductor (SMD), 22 uH, ± 20%, 510 mA, Shielded, 350 mA, 3mm x 3mm x 1.1mm
INDUCTOR, POWER, 22UH, +/-20%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.6ohm; DC Current Rating:0.51A; Self Resonant Frequency:25MHz; Inductor Case Style:1212; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPN220MJ0L.