Murata LQH32PN220MNCL

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN220MNCL.

element14 APAC

Datasheet2 pages13 years ago

Ciiva

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Murata LQH32PN220MNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.178
$ 0.178
Stock
386,504
833,088
833,088
Authorized Distributors
6
6
6
Inductance
22 µH
22 µH
22 µH
Tolerance
20 %
20 %
20 %
Current Rating
550 mA
650 mA
650 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
822 mΩ
822 mΩ
822 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 26Q-Factor Ferrite 0.6A 0.622Ohm DCR 1212 T/R
Ind Power Shielded Wirewound 22uH ±20% 1MHz Ferrite 0.54A T/R
Ind Power Shielded Wirewound 22uH 20% 1MHz Ferrite 610mA Blister Plastic T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210

Descriptions

Descriptions of Murata LQH32PN220MNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
LQH32P Series 1210 22 uH ±20 % 550 mA 0.685 mOhm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh32P_Nc Series, 22 H, 20%, 1210 [3225 Metric], 20 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PN220MNCL
INDUCTOR, 22UH, SHIELDED, 0.55A; Inductance: 22µH; Product Range: LQH32P_NC Series; DC Current Rating: 550mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.685ohm; Ind

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PN220MNCL.