
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF252015MT-220M | 0 | 5 | Cut Tape | 18h | |||||||
| Worldway Electronics | VLF252015MT-220M | 19,759 | 7 | Tape & Reel | 19h | |||||||
| Aztech | VLF252015MT-220M | 13,328 | 12h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | VLF252015MT-220M | Contact | >1wk | |||||||||
| C Plus Electronics | VLF252015MT-220M | Contact | >1w |
Download TDK VLF252015MT-220M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK VLF252015MT-220M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: