TDK VLF10045T-4R7N6R1

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.1A 0.015Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF10045T-4R7N6R1.

IHS

Datasheet1 page24 years ago

Newark

CAD Models

Download TDK VLF10045T-4R7N6R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-04
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Ind Power Shielded Wirewound 4.7uH/18.8uH 30% 100KHz Ferrite 7.18A/3.59A T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R

Descriptions

Descriptions of TDK VLF10045T-4R7N6R1 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.1A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3938
Power Inductor (SMD), 4.7 uH, ± 30%, 6.1 A, Shielded, 6.3 A, 10mm x 9.7mm x 4.5mm
INDUCTOR, 4.7UH, 6.1A, POWER LINE; Inductance: 4.7µH; RMS Current (Irms): 6.1A; Inductor Construction: Shielded; Saturation Current (Isat): 6.3A; Product Range: VLF Series; Power Inductor Case: 10mm x 9.7mm x 4.5mm; DC Resista

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF10045T-4R7N6R1.
  • VLF10045T4R7N6R1