TDK VLF12060T-4R7N7R7

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF12060T-4R7N7R7.

IHS

Datasheet1 page23 years ago

Newark

_legacy Avnet

iiiC

CAD Models

Download TDK VLF12060T-4R7N7R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 1KHz 8Q-Factor Ferrite 8.5A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.1A 0.015Ohm DCR T/R
TAIYO YUDENNS10165T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.88A 0.0135Ohm DCR T/R

Descriptions

Descriptions of TDK VLF12060T-4R7N7R7 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4746
INDUCTOR, SHIELDED, 4.7UH, 20%; Inductance:4.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.011ohm; DC Current Rating:9.1A; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 4.7UH, 30%, 7.7A/SHIELDED; Inductance:4.7µH; RMS Current (Irms):7.7A; Inductor Construction:Shielded; Saturation Current (Isat):9.1A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.0116ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF12060T4R7N7R7