Murata 1274AS-H-4R7N=P3

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1274AS-H-4R7N=P3.

Farnell

Datasheet2 pages8 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+237%

CAD Models

Download Murata 1274AS-H-4R7N=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R

Descriptions

Descriptions of Murata 1274AS-H-4R7N=P3 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 100100/3939
Fixed Inductor 4.7uH 6.7A R0135
RS APAC
FIXED IND 4.7UH 6.7A 13.5MOHM SM
10 x 10mm 5mm thick 4.7 uH ±30% DRC (mohms) max 13.5 7.1A max
100KHz 9.5A 6.7A 4.7¦ÌH 13.5m¦¸ ¡À30% 3939 , 10mm*10mm*5mm
DEM10050C Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 4.7muH
Inductor, 4.7Uh, 7.9A, 30%, Shielded; Inductance:4.7Μh; Rms Current (Irms):7.9A; Inductor Construction:Shielded; Saturation Current (Isat):12.7A; Product Range:Dem10050C Series; Power Inductor Case:10Mm X 10Mm X 5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1274AS-H-4R7N=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1274AS-H-4R7N-P3
  • 1274AS-H-4R7NP3