
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-10791-1-ND | 17 | 1 | Cut Tape | ||||||||
| TTI | 1217AS-H-4R7N=P3 | 1,000 | 1K | Tape & Reel | 12h | |||||||
| Avnet | 1217AS-H-4R7N=P3 | 0 | 1K | 3d | ||||||||
| Future Electronics | 1217AS-H-4R7N=P3 | 0 | 1K | Tape & Reel | ||||||||
| TTI Europe | 1217AS-H-4R7NP3 | 0 | 1K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Murata 1217AS-H-4R7N=P3.
Download Murata 1217AS-H-4R7N=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata 1217AS-H-4R7N=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata 1217AS-H-4R7N=P3.