TDK VLCF5028T-101MR33-2

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.67Ohm DCR 2020 T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5028T-101MR33-2.

TDK

Datasheet5 pages7 years ago

TME

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-5.60%

CAD Models

Download TDK VLCF5028T-101MR33-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
Wurth Elektronik74404042101
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 0.3A 0.48Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.72A 0.838Ohm DCR 2020 T/R
Power Inductors - SMD FIXED IND 100UH 300MA 480 MOHM
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 300mA 4026 T/R

Descriptions

Descriptions of TDK VLCF5028T-101MR33-2 provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.67Ohm DCR 2020 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, 100UH, 0.33A, 20%, SMD; Product Range:TDK - VLCF Series; Inductance:10
INDUCTOR, 100UH, 0.33A, 20%, SMD; Product Range:TDK - VLCF Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.67ohm; RMS Current (Irms):770mA; Saturation Current (Isat):330mA; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5028T101MR332