Bourns SRN4026-101M

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 300mA 4026 T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-101M.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-74.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS6012T101MMGJ
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.32A 2.004Ohm DCR 2424 T/R
TAIYO YUDENNR6012T101ME
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.32A 2.616Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T101MMGJV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 320mA Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 1.4Ohm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRN4026-101M provided by its distributors.

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 300mA 4026 T/R
Avnet Japan
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 100UH 300MA 1.2OHM SMD
Surface Mount Power Inductor, SRN4026 Se;
100KHz 7MHz 300mA 300mA 30@796kHz 100μH 1.2Ω ±20% 1515 standard mounting,SMD mount 4mm*4mm*2.5mm
SRN4026 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 100muH
300mA 100uH ±20% 300mA SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 100UH 20%
Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.2 / Rated Current mA = 300 / Self-Resonant Frequency MHz = 7 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-101M.