Murata 1255AY-1R8N=P3

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 5.3A 16.8mOhm DCR 2424
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1255AY-1R8N=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata 1255AY-1R8N=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 4.95A 0.012Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 4.8A 0.019Ohm DCR 2020 T/R
Ind Power Semi-Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A T/R
TAIYO YUDENNR6045T1R8N
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A 0.0234Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T1R8NMGK
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.9A 0.0247Ohm DCR 2424 T/R
Ind Power Shielded 1.8uH 30% 100KHz 1.5A 1212 T/R

Descriptions

Descriptions of Murata 1255AY-1R8N=P3 provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 5.3A 16.8mOhm DCR 2424
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
6.3 x 6.3mm 4.5mm thick 1.8 uH +\- 30% DRC (mohms) max 16.8 6.8A max
FIXED IND 1.8UH 5.3A 14MOHM SMD
FIXED IND 1.8UH 6.8A 16.8 MOHM
100KHz 6.8A 5.3A 1.8¦ÌH 14m¦¸ ¡À30% 2424 , 6.3mm*6.3mm*4.5mm
DG6045C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 1.8muH
Inductor, 1.8Uh, 5.3A, 30%, Wirewound; Inductance:1.8Μh; Rms Current (Irms):5.3A; Inductor Construction:Wirewound; Saturation Current (Isat):6.8A; Product Range:Dg6045C Series; Power Inductor Case:6Mm X 6Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1255AY-1R8N=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1255AY-1R8N-P3
  • 1255AY-1R8NP3
  • 1255AY1R8NP3