What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0316S-1R8N-T3

Ind Power Shielded 1.8uH 30% 100KHz 1.5A 1212 T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0316S-1R8N-T3.

IHS

Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.2A 0.072Ohm DCR 1818 T/R
TAIYO YUDENNR6045T1R8N
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A 0.0234Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T1R8NMGK
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.9A 0.0247Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 7.96MHz 9Q-Factor Ferrite 1.75A 0.024Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 9.18Q-Factor Ferrite 2.7A 0.025Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0316S-1R8N-T3 provided by its distributors.

Ind Power Shielded 1.8uH 30% 100KHz 1.5A 1212 T/R
FIXED IND 1.8UH 1.5A 97 MOHM SMD
General Purpose Inductor, 1.8uH, 30%, 1 Element, SMD, 1212
1.8Uh, 1.30A, 1.50A, Ferrite Core, 30%, Shielded, 77M , 3.2 X 3.2 X 1.5Mm,10% Tolerance, Surface Mount / Tape & Reel
Power Inductors - SMD 1.8uH 30% -25C +100C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation