TDK VLCF4020T-150MR68

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 303mOhm DCR 1515 Blister T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4020T-150MR68.

TDK

Datasheet5 pages7 years ago

ODG (Origin Data Global)

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-30.59%

CAD Models

Download TDK VLCF4020T-150MR68 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.77A 0.23Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T150MDGJV
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 750mA Embossed T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.324Ohm DCR 1211 T/R

Descriptions

Descriptions of TDK VLCF4020T-150MR68 provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 303mOhm DCR 1515 Blister T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4020
VLCF Series 15 uH ±20 % 680 mA 0.303 Ohm SMT Shielded Wirewound Inductor
Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 303 / Rated Current mA = 680 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLCF / Length mm = 4 / Width mm = 4 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4020T-150MR68.
  • VLCF4020T150MR68