TDK SPM4020T-6R8M-LR

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4020T-6R8M-LR.

IHS

Datasheet4 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-4.63%

CAD Models

Download TDK SPM4020T-6R8M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.3A T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJV
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 1.8A 0.2346Ohm DCR T/R

Descriptions

Descriptions of TDK SPM4020T-6R8M-LR provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal-Core, SMD, 1716
FIXED IND 6.8UH 2.2A 193.2 MOHM
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
100KHz 2.7A 2.2A 6.8¦ÌH 193.2m¦¸ ¡À20% 4020 , 4.4mm*4.1mm*2mm
2.2A 6.8uH 卤20% 2.7A SMD,4.4x4.1mm Power Inductors ROHS
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 6.8muH
Inductor, Wirewound, 6.8Uh, 2.2A, 20%; Inductance:6.8Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):2.7A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.1931Ohm Rohs Compliant: Yes |Tdk SPM4020T-6R8M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos