TAIYO YUDEN NRS5030T6R8MMGJ

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5030T6R8MMGJ.

IHS

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
-12.14%

CAD Models

Download TAIYO YUDEN NRS5030T6R8MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNRS5040T6R8MMGJV
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.4A 0.0637Ohm DCR Automotive T/R
TAIYO YUDENNRS6028T6R8MMGJV
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.5A Embossed T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
Inductor Power Shielded Wirewound 6.4uH 20% 100KHz Ferrite 1.65A 0.102Ohm DCR 1514 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5030T6R8MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
FIXED IND 6.8UH 2.3A 52 MOHM SMD
Fixed Inductors 5030 6.8uH 67.6mOhms +/-20%Tol 2300mA
SMD Power Inductors (NR series), 2.3A, 6.8 uH, ± 20 %, NRS5030, RoHS
Taiyo Yuden SCT
NR S Type Nonstandard 0.193Lx0.193W 4.90mmx4.90mm 6.8muH
Power Inductor, 6.8Uh, Shielded, 2.3A; Inductance:6.8Μh; Rms Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:Nrs Series; Dc Resistance Max:0.0676Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5030T6R8MMGJ

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5030T 6R8MMGJ