Bourns SRP4020TA-6R8M

General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-6R8M.

HQonline

Datasheet4 pages5 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+143%

CAD Models

Download Bourns SRP4020TA-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 12Q-Factor Ferrite 3.1A 0.036Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 1.5A T/R
Inductor Power Shielded Wirewound 6.3uH 20% 1KHz 10Q-Factor Ferrite 2.33A 38mOhm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 42.5mOhm DCR 2424 Blister T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP4020TA-6R8M provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Fixed Inductor SMD-2 6.8µH ±20% 2.1A 172mΩ 24MHz 10@100kHz
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.1A 0.172Ohm DCR 1616 T/R Automotive AEC-Q200
Inductor, Shielded, 6.8Uh, 20%, 2.1A; Inductance:6.8Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):2.8A; Product Range:Srp4020Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.172Ohm Rohs Compliant: Yes |Bourns, Inc. SRP4020TA-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-6R8M.
  • SRP4020TA6R8M