TDK SPM4015T-6R8M-LR

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 1.8A 0.2346Ohm DCR T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-6R8M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-7.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.3A T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 42.5mOhm DCR 2424 Blister T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R

Descriptions

Descriptions of TDK SPM4015T-6R8M-LR provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 1.8A 0.2346Ohm DCR T/R
FIXED IND 6.8UH 1.8A 234.6 MOHM / Inductors for Power Circuits Wound Metal
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal-Core, SMD, 1716
Inductor, Wirewound, 6.8Uh, 1.8A, 20%; Inductance:6.8Μh; Rms Current (Irms):1.8A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.2346Ohm Rohs Compliant: Yes |Tdk SPM4015T-6R8M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos