
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SLF6028T-6R8M1R5-PF | 5,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 445-1997-1-ND | 1,142 | 1 | Cut Tape | ||||||||
| TTI | SLF6028T-6R8M1R5-PF | 20,000 | 1K | Tape & Reel | 11h | |||||||
| Avnet | SLF6028T-6R8M1R5-PF | 0 | 1K | 3d | ||||||||
| TTI Europe | SLF6028T-6R8M1R5-PF | 0 | 1K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for TDK SLF6028T-6R8M1R5-PF.
Download TDK SLF6028T-6R8M1R5-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SLF6028T-6R8M1R5-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF6028T-6R8M1R5-PF.