
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8723-1-ND | 1,995 | 1 | Cut Tape | ||||||||
| Farnell | SPM3012T-1R0M | 0 | 2K | Tape & Reel | 22h | |||||||
| Win Source | WS-SPM3012T-1R0M | 12,800 | 795 | 23h | ||||||||
| Worldway Electronics | SPM3012T-1R0M | 15,546 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | SPM3012T-1R0M | 1,995 | 18 | Tape & Reel | 20h |
Download TDK SPM3012T-1R0M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK SPM3012T-1R0M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: