TDK SLF6028T-680MR50-PF

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 780mA 348mOhm DCR 2424 Blister T/R
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-680MR50-PF.

TDK

Datasheet5 pages6 years ago

IHS

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SLF6028T-680MR50-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T680MMGK
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.28Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1A 0.289Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R

Descriptions

Descriptions of TDK SLF6028T-680MR50-PF provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 780mA 348mOhm DCR 2424 Blister T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductors 68µH ±20% IND_6X6MM_SM 2.80mm 6.00 x 6.00mm 290mΩ 780mA
INDUCTOR, POWER LINE, 68UH, 0.5A; Inductance: 68µH; RMS Current (Irms): 780mA; Inductor Construction: Wirewound; Saturation Current (Isat): 500mA; Product Range: -; DC Resistance Max: 0.29ohm; Inductance Tolerance: ± 20%; SVHC:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6028T-680MR50-PF.
  • SLF6028T680MR50PF