Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0905-680Y

Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-680Y.

JRH Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+14.93%

CAD Models

Download Bourns SRR0905-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
80,757
25,088
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
850 mA
850 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
26
26
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Shielded 68uH 15% 100KHz 26Q-Factor Ferrite 850mA T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

Descriptions

Descriptions of Bourns SRR0905-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 68UH 850MA 210MOHM SMD
850mA 68uH ±15% 27A SMD,9.9x9.9mm Power Inductors ROHS
100KHz 10MHz 850mA 26@2.52MHz 68μH 210mΩ ±15% SMD,9.9X9.9MM standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
SRR0905 Nonstandard 0.390Dia 9.90mm 68muH
Power Inductors-SMD 68uH 30% SMD 0905

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0905-680Y.