TDK SLF12575T-470M2R7-H

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.06336Ohm DCR Automotive T/R
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12575T-470M2R7-H.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SLF12575T-470M2R7-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 0.627
Stock
78,887
114,535
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
3 A
2.95 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
63.36 mΩ
61.8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2000-470-V-RC
Ind Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 69.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.06936Ohm DCR Automotive T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R

Descriptions

Descriptions of TDK SLF12575T-470M2R7-H provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.06336Ohm DCR Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 47 uH, 20%, 3 A, Shielded, 4.2 A, 12.5mm x 12.5mm x 7.5mm
Inductor, 47Uh, Shielded, 3A Rohs Compliant: Yes |Tdk SLF12575T-470M2R7-H

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12575T-470M2R7-H.
  • SLF12575T470M2R7-H
  • SLF12575T470M2R7H