Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2000-470-V-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2000-470-V-RC
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2000-470-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+31.68%

CAD Models

Download Bourns 2000-470-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2109-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 47UH,+/-15%,0.055 OHM DCR MAX, VERTICAL
Bourns2109-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 47UH,+/-15%,0.055 OHM DCR MAX, HORIZONTAL
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2000-470-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2000-470-V-RC
Ind High Current Toroid 47uH 15% 1KHz 3.2A RDL
Inductor 47μH 3.2A 64mΩ ±15% TH Vertical 10.41mm W × 10.41mm H
FIXED IND 47UH 3.2A 64 MOHM TH
General Purpose Inductor, 47uH, 20%, 1 Element
2000 Radial Vertical (Open) 0.680Diax0.410W 17.27mmx10.41mm 47muH
Fixed Inductors 47uH 15% Vertical
3.2A 47uH ±20% Plugin,D=0.7mm Power Inductors ROHS
INDUCTOR, TOROIDAL, TRAY PACKAGING
Inductance uH = 47 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 64 / Rated Current A = 3.2 / Test Frequency kHz = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Pins = 2 / Termination Type = Soldering / Mounting Type = Through Hole / Series = 2000 / Width mm = 10.4 / Diameter mm = 17.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.